Lenox, 8 Teeth Per Inch 102 mm

Subtotal (1 unit)*

$21.53

(exc. GST)

$23.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$21.53

*price indicative

RS Stock No.:
217-3014
Mfr. Part No.:
2014212
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Product Type

Saw Blade

Teeth per Inch

8

Blade Length

102mm

Blade Width

25mm

Blade Thickness

1.3mm

Blade Material

Bi-Metal

Standards/Approvals

No

COO (Country of Origin):
US
The LENOX 2014212 lazer CT reciprocating saw blade is carbide tipped, 8TPI and 102 mm saw blade.

Size- 102 x 25 x 1.3 (mm)

Related links