Starrett 17 mm Diameter Stainless Steel Hole Saw for Reinforced Fabric, Non-Ferrous Metal, Cast Iron and Fibreglass,
- RS Stock No.:
- 274-9928
- Mfr. Part No.:
- SM17
- Brand:
- Starrett
Subtotal (1 unit)*
$43.65
(exc. GST)
$48.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.65 |
*price indicative
- RS Stock No.:
- 274-9928
- Mfr. Part No.:
- SM17
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Hole Saw | |
| Diameter | 17mm | |
| Arbor Included | Yes | |
| Material Cut | Reinforced Fabric, Non-Ferrous Metal, Cast Iron and Fibreglass, High Alloy Steel, Non-Ferrous Light Metal, Stainless Steel, Sheet Metal | |
| Material | Stainless Steel | |
| Cut Depth | 16mm | |
| Number of Pieces | 100 | |
| Standards/Approvals | BS 8416:2002 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Hole Saw | ||
Diameter 17mm | ||
Arbor Included Yes | ||
Material Cut Reinforced Fabric, Non-Ferrous Metal, Cast Iron and Fibreglass, High Alloy Steel, Non-Ferrous Light Metal, Stainless Steel, Sheet Metal | ||
Material Stainless Steel | ||
Cut Depth 16mm | ||
Number of Pieces 100 | ||
Standards/Approvals BS 8416:2002 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Tungsten Carbide tipped stainless steel sheet metal hole saws are ideal for cutting high alloy and stainless steels, non-ferrous light metals and reinforced fabrics at much faster speeds than is possible with a bi-metal hole saw. Its tough tungsten carbide tipped teeth have a positive cutting angle which provides fast and efficient removal of chips and swarf. Recommended for use on a bench drill for greater cutting stability. Ideal for production cutting, and particularly suitable for use in drills with limited speed control. Tungsten carbide tipped teeth provide superb product life and cutting performance.
Split-point drill for faster penetration and self-centring helping keep the drill on target and prevent wandering
Solid one-piece construction with complete assembly including arbor and pilot drill
Fitted with ejector spring for easy core removal
Progressive carbide tooth grind offers faster cuts with minimal snagging, better swarf removal, minimising heat build-up and prolonging the saws life
New shallow gullet design increases tooth strength
Related links
- Starrett 23 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Non-Ferrous Light Metal, High
- Starrett 60 mm Diameter Stainless Steel Hole Saw for Cast Iron Non-Ferrous Light Metal, Stainless
- Starrett 34 mm Diameter Stainless Steel Hole Saw for Sheet Metal Cast Iron and Fibreglass,
- Starrett 28 mm Diameter Stainless Steel Hole Saw for Cast Iron and Fibreglass Non-Ferrous Light
- Starrett 33 mm Diameter Stainless Steel Hole Saw for High Alloy Steel Reinforced Fabric, Sheet
- Starrett 36 mm Diameter Stainless Steel Hole Saw for High Alloy Steel Cast Iron
- Starrett 26 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Fibreglass High
- Starrett 25 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Fibreglass Stainless
