DeWALT Bi-Metal Jigsaw Blade, 1.5 Teeth Per Inch, Metal, 55 mm, 5-Pieces
- RS Stock No.:
- 215-526
- Mfr. Part No.:
- DT2054-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$31.75
(exc. GST)
$34.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 46 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.75 | $6.35 |
*price indicative
- RS Stock No.:
- 215-526
- Mfr. Part No.:
- DT2054-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 1.5mm | |
| Teeth per Inch | 1.5 | |
| Material Cut | Metal | |
| Blade Length | 55mm | |
| Blade Width | 80mm | |
| Blade Thickness | 4mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | ANSI/ESD | |
| Series | Extreme | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 1.5mm | ||
Teeth per Inch 1.5 | ||
Material Cut Metal | ||
Blade Length 55mm | ||
Blade Width 80mm | ||
Blade Thickness 4mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals ANSI/ESD | ||
Series Extreme | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT EXTREME 55mm T Shank BiM Jigsaw Blade Metal is designed for high durability and best cutting results in various applications. With a T Shank design, this blade fits all T Shank jig saws and provides additional flex to prevent breakage. Suitable for use in wood, plastic-coated wood, fibre boards, and plastics, this blade offers superior performance and reliability.
T Shank design fits all T Shank jig saws
High durability and best cutting results
HCS material provides additional flex to prevent breakage
Suitable for wood, plastic-coated wood, fibre boards, and plastics
BiM blade material for long-lasting performance
- RS Stock No. 0215582
- Mfr. Part No. DT2150-QZ
1 Pack of 3
$15.22
- RS Stock No. 2768426
- Mfr. Part No. 31085
1 Box of 5
$19.54
- RS Stock No. 2768424
- Mfr. Part No. 31075
1 Box of 5
$20.06
- RS Stock No. 2441513
- Mfr. Part No. 1991566
Each
$32.86
Related links
- DeWALT, 5 Teeth Per Inch Multi Material 101 mm Bi-Metal 5
- DeWALT Wood Fibreboard 59 mm Bi-Metal 5
- DeWALT, 1 Teeth Per Inch Metal 86 mm Bi-Metal 3
- RS PRO, 12 Teeth Per Inch Metal 100 mm Bi-Metal 5
- RS PRO, 10 Teeth Per Inch Metal 132 mm Bi-Metal 5
- FEIN, 16 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 8 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 21 Teeth Per Inch Metal Bi-Metal 5











