ERKO Bi-Metal Jigsaw Blade, 6 Teeth Per Inch, Wood, Metal, 75 mm, 5-Pieces
- RS Stock No.:
- 276-8427
- Mfr. Part No.:
- 31110
- Brand:
- ERKO
Subtotal (1 box of 5 units)*
$57.09
(exc. GST)
$62.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $57.09 | $11.418 |
*price indicative
- RS Stock No.:
- 276-8427
- Mfr. Part No.:
- 31110
- Brand:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 6 | |
| Pitch | 4mm | |
| Material Cut | Wood, Metal | |
| Blade Length | 75mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Series | WOOD & METAL | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 6 | ||
Pitch 4mm | ||
Material Cut Wood, Metal | ||
Blade Length 75mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Series WOOD & METAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO jigsaw blade delivering the best results depending on the materials cut wood, studded wood, steel, stainless steel, abrasives. It has high quality steels for exceptional lifespan and finish.
Flexible backrest
Related links
- ERKO, 6 Teeth Per Inch Wood 90 mm Bi-Metal 5
- ERKO, 6 Teeth Per Inch Wood 130 mm Bi-Metal 5
- ERKO, 21 Teeth Per Inch Wood 50 mm Bi-Metal 5
- ERKO, 14 Teeth Per Inch Wood 50 mm Bi-Metal 5
- ERKO, 18 Teeth Per Inch Wood 50 mm Bi-Metal 5
- ERKO, 10 Teeth Per Inch Wood 75 mm HCS 5
- ERKO, 6 Teeth Per Inch Wood 300 mm
- ERKO, 6 Teeth Per Inch Wood 150 mm
