Lenox, 10 Teeth Per Inch 5
- RS Stock No.:
- 217-3021
- Mfr. Part No.:
- LXARCT5SET
- Brand:
- Lenox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3021
- Mfr. Part No.:
- LXARCT5SET
- Brand:
- Lenox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 10 | |
| Blade Width | 1in | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 10 | ||
Blade Width 1in | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The LENOX LXARCT5SET is a carbide tipped 5 pieces reciprocating saw blade kit containing blades in sizes 152 mm and 229 mm with 6,8 and 10TPI.
Thickness- 1.3, 1.4 and 1.5 for 152 mm length.
Thickness-1.3, 1.4 for 229 mm length
