DeWALT High Speed Steel Jigsaw Blade, Metal, 74 mm, 5-Pieces
- RS Stock No.:
- 216-228
- Mfr. Part No.:
- DT2058-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$24.08
(exc. GST)
$26.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.08 | $4.816 |
*price indicative
- RS Stock No.:
- 216-228
- Mfr. Part No.:
- DT2058-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 74mm | |
| Blade Material | High Speed Steel | |
| Series | T123X | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 74mm | ||
Blade Material High Speed Steel | ||
Series T123X | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 74mm T Shank HSS Jigsaw Blade Progressor is a high-quality blade designed for various cutting applications. With a T Shank design, this blade fits all T Shank jig saws and offers exceptional durability and cutting performance. Ideal for use in wood, plastic-coated wood, fibre boards, and plastics, this blade is versatile and reliable for a range of projects.
T Shank design for compatibility with all T Shank jig saws
High durability and best cutting results
HCS material provides additional flexibility to prevent breakage
Suitable for wood, plastic-coated wood, fibre boards, and plastics
Constructed from HSS material for longevity
Standard performance level for consistent results
Total length of 100mm with a working length of 74mm
Comes in a pack of 5 for convenience and value
- RS Stock No. 0216103
- Mfr. Part No. DT2163-QZ
1 Pack of 5
$19.70
- RS Stock No. 0216244
- Mfr. Part No. DT2161-QZ
1 Pack of 5
$14.35
- RS Stock No. 0215804
- Mfr. Part No. DT2160-QZ
1 Pack of 5
$14.35
- RS Stock No. 0215815
- Mfr. Part No. DT2085-QZ
1 Pack of 5
$29.26
Related links
- DeWALT Metal 50 mm High Speed Steel 5
- DeWALT Metal 72 mm High Speed Steel 5
- DeWALT Metal 108 mm High Speed Steel 5
- Bosch Aluminium, Soft Metal 74 mm High Speed Steel
- DeWALT, 0.7 Teeth Per Inch Metal 50 mm High Speed Steel 5
- DeWALT 10-Piece Centre Set for Steel 5 mm Min, High Speed Steel Bits
- RS PRO, 8 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 21 Teeth Per Inch Metal 75 mm High Speed Steel 5










