DeWALT 36 Teeth Per Inch Wood 1 160 mm
- RS Stock No.:
- 173-359
- Mfr. Part No.:
- DT4057-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$108.64
(exc. GST)
$119.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.64 |
*price indicative
- RS Stock No.:
- 173-359
- Mfr. Part No.:
- DT4057-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 36 | |
| Plate Thickness | 1.7mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 36 | ||
Plate Thickness 1.7mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is designed with C4 premium carbide for extended life and up to 5 regrinds. With features like laser-cut plate for improved balance, rim expansion slots to eliminate flex, and ultra sharp teeth with optimized grind angles, this saw blade ensures precision and efficiency during use.
Rake Angle of 10° for efficient cutting
Grind Alternate Top Bevel for versatility in cutting applications
Kerf Thickness of 2.6mm for precise cuts
Plate Thickness of 1.7mm for durability and stability
Bore Size of 20mm for compatibility with a variety of saws
Related links
- DeWALT 36 Teeth Per Inch Wood 1 305 mm
- DeWALT 36 Teeth Per Inch Wood 1 350 mm
- DeWALT 36 Teeth Per Inch Wood 1 400 mm
- DeWALT 36 Teeth Per Inch Wood 1 190 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
- Bosch 36 Teeth Per Inch Wood 1 160 mm
- DeWALT 36 Teeth Per Inch Multi Material 1 250 mm
- Bosch 48 Teeth Per Inch Wood 1 160 mm
