DeWALT Band Saw Blade Wood, Metal 2.215 m 1
- RS Stock No.:
- 173-682
- Mfr. Part No.:
- DT8472-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$115.11
(exc. GST)
$126.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.11 |
*price indicative
- RS Stock No.:
- 173-682
- Mfr. Part No.:
- DT8472-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood, Metal | |
| Blade Length | 2.215m | |
| Blade Width | 10mm | |
| Blade Thickness | 400μm | |
| Blade Material | Tempered Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood, Metal | ||
Blade Length 2.215m | ||
Blade Width 10mm | ||
Blade Thickness 400μm | ||
Blade Material Tempered Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT 2215mm Band Saw Blade Wood Rip and Cross Cut is designed for high performance cutting with extremely sharp and hardened teeth. Made of high-quality, tempered steel, this blade ensures clean and precise cuts, resulting in long-lasting durability. The pitch of 4.2mm and thickness of 0.4mm provide a smooth cutting experience for various woodworking projects.
High-quality tempered steel construction
Extremely sharp and hardened teeth for clean, precise cuts
Specially hardened teeth for long-lasting durability
Pitch of 4.2mm and thickness of 0.4mm for smooth cutting
Ideal for wood rip and cross-cutting applications
