DeWALT Carbide Jigsaw Blade, 1 Teeth Per Inch, Multi Material, 47 mm, 1-Pieces

Subtotal (1 unit)*

$35.68

(exc. GST)

$39.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.68

*price indicative

RS Stock No.:
172-569
Mfr. Part No.:
DT2101-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Pitch

1mm

Teeth per Inch

1

Number of Pieces

1

Material Cut

Multi Material

Blade Length

47mm

Blade Width

55mm

Blade Thickness

300μm

Blade Material

Carbide

Series

Extreme

Standards/Approvals

ANSI/ESD

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT EXTREME 47mm T Shank Carbide Tip Jigsaw Blade is designed for high durability and best cutting results. With a T Shank design, it fits all T Shank jig saws and provides additional flex to prevent breakage. Ideal for use in wood, plastic-coated wood, fibre boards, and plastics, this jigsaw blade offers a tooth pitch of 1mm, a total length of 76mm, and is suitable for various applications.

T Shank design fits all T Shank jig saws

High durability and best cutting results

Provides additional flex to prevent breakage

Suitable for wood, plastic-coated wood, fibre boards, and plastics

Tooth pitch of 1mm ensures precise cutting

Total length of 76mm for versatile usage

Ideal for multi-material applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy