DeWALT Circular Saw Blade, Pack of 1
- RS Stock No.:
- 113-8607
- Mfr. Part No.:
- DT1668-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$83.46
(exc. GST)
$91.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.46 |
*price indicative
- RS Stock No.:
- 113-8607
- Mfr. Part No.:
- DT1668-QZ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Blade Type | Circular Saw Blade | |
| Number of Teeth | 40 | |
| Number in Pack | 1 | |
| Arbor Diameter | 16mm | |
| Blade Material | Carbide | |
| Blade Diameter | 184mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Blade Type Circular Saw Blade | ||
Number of Teeth 40 | ||
Number in Pack 1 | ||
Arbor Diameter 16mm | ||
Blade Material Carbide | ||
Blade Diameter 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dewalt Circular Saw Blades
A series of Dewalt circular mitre saw blades, designed and developed to be used with the DCS365 cordless mitre saw. These saw blades are available in fine, medium and coarse with ultra-sharp teeth that helps to reduce material tear out.
Features and Benefits
Thick plate design gives longer run times
Helps to reduce vibrations
Ultra-sharp carbide teeth
Optimised grind angles for better cut quality
Helps to reduce vibrations
Ultra-sharp carbide teeth
Optimised grind angles for better cut quality
Application Information
Suitable for use in all Construction applications
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Related links
- DeWALT Circular Saw Blade, Pack of 1
- DeWALT Wood Circular Saw Blade, Pack of 1
- DeWALT Metal Circular Saw Blade, Pack of 1
- DeWALT Multiple Materials Circular Saw Blade, Pack of 1
- DeWALT Reinforced Rebar Embedded Concrete Circular Saw Blade, Pack of 1
- DeWALT Multiple Materials Circular Saw Blade, Pack of 10
- DeWALT Circular Saw Blade
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
