DeWALT 30 Teeth Per Inch Wood 1 250 mm

Subtotal (1 unit)*

$150.89

(exc. GST)

$165.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.89

*price indicative

RS Stock No.:
172-771
Mfr. Part No.:
DT4226-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Wood

Number of Teeth

30

Plate Thickness

2.2mm

Kerf Thickness

3mm

Tooth Configuration

ATB

Arbor Diameter

30mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

250mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Circular Saw Blade is designed for precision cutting with its C4 PREMIUM CARBIDE construction and advanced features. The blade offers extended life, improved balance, and reduced tear out, making it a reliable choice for various cutting tasks.

Rake Angle of 20° for efficient cutting

Grind Alternate Top Bevel for smooth cuts

30 Tooth Count for precise cutting

Plate Thickness of 2.2 mm for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy