RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS Stock No.:
- 839-409
- Brand:
- RS PRO
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 900mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | RB-483B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 900mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series RB-483B | ||
- COO (Country of Origin):
- CN
The RS PRO SATA Data Cable features a 0.9m length with locking connectors, designed to securely connect devices for optimal data transfer.
Internal Serial ATA cable includes 7 pin female data locking connectors
Rated for SATA Revision 2.0, offering data transfer speeds up to 3Gb/s
Straight connectors at both ends ensure a straightforward and versatile setup
Constructed with a PVC outer sheath that provides durability and protection
