Rockfall Power Men's Black Steel Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 790-4019
- Brand:
- Rockfall
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 790-4019
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Trainer | |
| Series | Power | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Size US | 7 | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 S3 SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Trainer | ||
Series Power | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Oil Resistant | ||
Size US 7 | ||
Midsole Material Stainless Steel | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Black S3 Chukka Safety Shoe
S3 Chukka safety shoe
Water repellent leather upper
Dual density PU outsole
Anti-Static properties
Padded tongue and collar for extra comfort
Internal Steel Toecap, Stainless-steel Midsole
Super lightweight
EVA Anti Fatigue Footbed
Standards
EN ISO 20345:2011 S3 SRC
Related links
- Rockfall Power Men's Black Steel Safety Trainer EU 43
- Rockfall Power Men's Black Steel Safety Trainer EU 39
- Rockfall Power Men's Black Steel Safety Trainer EU 44
- Rockfall Power Men's Black Steel Safety Trainer EU 47
- Rockfall Power Men's Black Steel Safety Trainer EU 42
- Rockfall Power Men's Black Steel Safety Trainer EU 46
- Skechers 36770 Men's Black Steel Safety Trainer EU 41
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 41
