Rockfall Power Men's Black Steel Safety Trainer, UK 11, EU 46

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
790-4029
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Trainer

Series

Power

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Size US

11

Resistance Features

Water Resistant, Oil Resistant

Midsole Material

Stainless Steel

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S3 SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

Black S3 Chukka Safety Shoe


S3 Chukka safety shoe

Water repellent leather upper

Dual density PU outsole

Anti-Static properties

Padded tongue and collar for extra comfort

Internal Steel Toecap, Stainless-steel Midsole

Super lightweight

EVA Anti Fatigue Footbed

Standards

EN ISO 20345:2011 S3 SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy