Cofra MONTI Unisex Black Aluminium Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

$144.81

(exc. GST)

$159.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$144.81

*price indicative

RS Stock No.:
286-4663
Mfr. Part No.:
78802-N00.W45
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

MONTI

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

10.5

Resistance Features

Slip Resistant, Abrasion Resistant, Tear Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Cofra Black TECHSHELL shoe is crafted from innovative and highly durable fabric, offering exceptional abrasion resistance, water repellence, and breathability. It features a SANY-DRY lining for moisture management, and is designed to be antistatic, anti-shock, and slipping resistant. Additionally, it incorporates a non-metallic APT Plate midsole with zero perforation, ensuring protection and comfort in various work environments.

Breathable

Abrasion resistant

Lining thickness 1.2 mm

Toe cap aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy