Cofra MONTI Unisex Black Aluminium Safety Trainer, UK 5, EU 38

This image is representative of the product range

Subtotal (1 pair)*

$153.87

(exc. GST)

$169.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$153.87

*price indicative

RS Stock No.:
270-9043
Mfr. Part No.:
78802-N00.W38
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

MONTI

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Breathable, Abrasion Resistant

Size US

5

Size JP/CN

23.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Magnum Black TECHSHELL, innovative footwear are very tough with water repellent and breathable fabric quality. They are suggested to be used in construction, maintenance, warehouses, transportation sector, industries.

•Anti perforation midsole

•Antistatic shoe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy