V12 Footwear BOOST IGS Women's Safety Trainer
- RS Stock No.:
- 282-0429
- Mfr. Part No.:
- V1915-6.5
- Brand:
- V12 Footwear
Subtotal (1 pair)*
$170.35
(exc. GST)
$187.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $170.35 |
*price indicative
- RS Stock No.:
- 282-0429
- Mfr. Part No.:
- V1915-6.5
- Brand:
- V12 Footwear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | BOOST IGS | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series BOOST IGS | ||
Product Type Safety Trainer | ||
Gender Women | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- V12 Footwear BOOST IGS Safety Trainer
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 40
- V12 Footwear BOOST IGS Unisex Black Composite Safety Trainer, UK 10.5
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 50
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 49
- V12 Footwear VELOCITY IGS Unisex Blue Composite Safety Trainer EU 40
- V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer EU 35
