V12 Footwear VELOCITY IGS Unisex Blue Composite Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

$174.53

(exc. GST)

$191.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$174.53

*price indicative

RS Stock No.:
275-5906
Mfr. Part No.:
V1950/6.5
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

VELOCITY IGS

Product Type

Safety Trainer

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Blue

Safety Toe Type

Composite

Resistance Features

Electric Resistant

Size US

6.5

Size JP/CN

25

Midsole Material

Flexible Woven Composite

Safety Rating EN ISO 20345

Yes

Upper Material

Water Resistant Leather

Slip Resistance Rating

SRC

Standards/Approvals

ESD

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Safety boot is constructed from advanced leather free materials. This ESD compliant boot offers great cushioning underfoot, a lightweight Nano composite toecap and protective midsole. The dual comfort insole features unique airflow channels to maximise air circulation and reduce heat. With twin anti shock foam pods the heel and the ball of the foot, this insole will provide daylong comfort where you need it most.

Anti static

Metal free

Slip free sole

Heat resistant IGS

Protective midsole

Highly breathable lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy