V12 Footwear VELOCITY IGS Women's Blue Composite Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

$174.53

(exc. GST)

$191.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$174.53

*price indicative

RS Stock No.:
275-5908
Mfr. Part No.:
V1955/6.5
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

VELOCITY IGS

Product Type

Safety Trainer

Gender

Women

Size EU

40

Size UK

6.5

Colour

Blue

Safety Toe Type

Composite

Midsole Material

Composite

Resistance Features

Electric Resistant

Size US

6.5

Size JP/CN

25

Safety Rating EN ISO 20345

Yes

Standards/Approvals

ESD

Upper Material

Water Resistant Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Metal free trainer specially built for women foot shape and featuring a lightweight nanocomposite toecap and protective midsole. This metal free trainer is incredibly comfortable and durable. Constructed from advanced materials, this leather free trainer is completely Vegan friendly. Now featuring the innovative IGS rubber sole ensuring a superb grip on all surfaces and increased cushioning underfoot with a full length EVA midlayer. A further added benefit is they are fully ESD compliant.

Anti static

Slip free sole

Heat resistant IGS

Protective midsole

Highly breathable lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy