V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer, UK 15, EU 50
- RS Stock No.:
- 275-5889
- Mfr. Part No.:
- V1910/15
- Brand:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
$174.07
(exc. GST)
$191.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $174.07 |
*price indicative
- RS Stock No.:
- 275-5889
- Mfr. Part No.:
- V1910/15
- Brand:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | BOOST IGS | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 15 | |
| Colour | Black | |
| Safety Toe Type | Nano Composite | |
| Size US | 15 | |
| Midsole Material | Composite | |
| Resistance Features | Chemical Resistant | |
| Size JP/CN | 38 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Water Resistant Leather | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series BOOST IGS | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 15 | ||
Colour Black | ||
Safety Toe Type Nano Composite | ||
Size US 15 | ||
Midsole Material Composite | ||
Resistance Features Chemical Resistant | ||
Size JP/CN 38 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Water Resistant Leather | ||
Standards/Approvals ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Safety trainer is constructed from advanced materials, this leather free trainer is completely Vegan friendly and water repellent. Now with the innovative IGS rubber sole ensuring a superb grip on all surfaces and increased cushioning underfoot with a full length EVA midlayer. A further added benefit is they are fully ESD compliant.
Anti static
Highly durable
Heat resistant IGS
Protective midsole
Nano composite toecap
Highly breathable lining
Lightweight and metal free
Related links
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 49
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 39
- V12 Footwear BOOST IGS Unisex Black Composite Safety Trainer, UK 10.5
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Safety Shoes EU 50
- V12 Footwear BOOST IGS Safety Trainer
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
