L & M Young Black Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 282-0390
- Mfr. Part No.:
- R09-CF19-05
- Brand:
- L & M Young
This image is representative of the product range
Subtotal (1 pair)*
$105.13
(exc. GST)
$115.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $105.13 |
*price indicative
- RS Stock No.:
- 282-0390
- Mfr. Part No.:
- R09-CF19-05
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Product Type | Safety Trainer | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Standards/Approvals | No | |
| Upper Material | Mesh | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Product Type Safety Trainer | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Standards/Approvals No | ||
Upper Material Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2756187
- Mfr. Part No. CHECK AFAF201 38
1 Pair
$182.13
- RS Stock No. 2756228
- Mfr. Part No. ENGINE AFAF202 38
1 Pair
$185.43
- RS Stock No. 2759712
- Mfr. Part No. 9GAL120038
Each
$127.23
- RS Stock No. 1958275
- Mfr. Part No. HAVOC DM20184 38
1 Pair
$149.73
Related links
- L & M Young Black Steel Safety Trainer EU 39
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 38
- Rodo SBU06 Unisex Black Steel Safety Trainer EU 38
- Rodo CF10 Unisex Black Composite Safety Trainer EU 38
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 38
- UPower Concept Plus Men's Grey Composite Safety Trainer EU 38
- Amblers FS23 Black Steel Safety Trainer EU 38
- Rockfall PM4040 Fibreglass Safety Trainer EU 38












