Goliath CF19 Unisex Black Non-Metal Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$89.61

(exc. GST)

$98.57

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$89.61

*price indicative

RS Stock No.:
268-2239
Mfr. Part No.:
CF19-05
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Trainer

Series

CF19

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Non-Metal

Closure Type

Lace Up

Size JP/CN

23.5

Resistance Features

Water Resistant, Anti-Static, Oil Resistant

Size US

5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Mesh

Slip Resistance Rating

SRC

Standards/Approvals

EN 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum MEMPHIS composite trainer shoe has breathable mesh upper for comfort and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel or oil resistant.

Eazi-Step padded and breathable insole for comfort

Energy absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy