Rodo SBU06 Unisex Black Steel Safety Trainer, UK 5, EU 38

This image is representative of the product range

Subtotal (1 pair)*

$57.29

(exc. GST)

$63.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$57.29

*price indicative

RS Stock No.:
281-2547
Mfr. Part No.:
R09-SBU06-05
Brand:
Rodo
Find similar products by selecting one or more attributes.
Select all

Brand

Rodo

Series

SBU06

Product Type

Safety Trainer

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Material

Steel

Resistance Features

Fuel Oil, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

SBU06 Black Safety Trainer


The Safety Trainer features a water-resistant leather upper to keep feet dry, plus padded ankle support. It has both steel toe cap and midsole protection and the hardwearing, dual-density PU sole is shock absorbent, anti-slip, anti-static, and fuel oil resistant.

Key Features


• Water-resistant leather upper with padded ankle

• Steel toe cap and protective midsole

• Dual density shock absorbent, anti-slip, anti-static, and fuel oil resistant PU sole

• Energy-absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy