AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 275-6292
- Mfr. Part No.:
- SHRIKE DM20164 39
- Brand:
- AIMONT
Subtotal (1 pair)*
$178.02
(exc. GST)
$195.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $178.02 |
*price indicative
- RS Stock No.:
- 275-6292
- Mfr. Part No.:
- SHRIKE DM20164 39
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | SHRIKE DM20164 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Hydrocarbon Resistant, Slip Resistant, Stab Resistant, Water Resistant, Abrasion Resistant, Oil Resistant | |
| Size US | 6 | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series SHRIKE DM20164 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Hydrocarbon Resistant, Slip Resistant, Stab Resistant, Water Resistant, Abrasion Resistant, Oil Resistant | ||
Size US 6 | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban safety boot comes in extremely lightweight. This safety shoe has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon.
Resists abrasion and acid perspiration
Water repellent nubuck leather upper
Vamp lining in non woven fabric
Related links
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 38
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 47
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 44
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 46
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 41
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 40
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 45
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 43
