AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

$169.12

(exc. GST)

$186.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$169.12

*price indicative

RS Stock No.:
275-6298
Mfr. Part No.:
SHRIKE DM20164 45
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

SHRIKE DM20164

Product Type

Safety Trainer

Gender

Men

Size EU

45

Size UK

10.5

Colour

Green

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

10.5

Size JP/CN

29

Resistance Features

Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant, Water Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban safety boot comes in extremely lightweight. This safety shoe has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon.

Resists abrasion and acid perspiration

Water repellent nubuck leather upper

Vamp lining in non woven fabric

  • RS Stock No. 2756297
  • Mfr. Part No. SHRIKE DM20164 44
1 Pair
$147.55
  • RS Stock No. 2756293
  • Mfr. Part No. SHRIKE DM20164 40
1 Pair
$178.02
  • RS Stock No. 2756296
  • Mfr. Part No. SHRIKE DM20164 43
1 Pair
$155.32
  • RS Stock No. 2756294
  • Mfr. Part No. SHRIKE DM20164 41
1 Pair
$178.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy