AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 275-6212
- Mfr. Part No.:
- CORSAIR DM20116 35
- Brand:
- AIMONT
Subtotal (1 pair)*
$161.66
(exc. GST)
$177.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $161.66 |
*price indicative
- RS Stock No.:
- 275-6212
- Mfr. Part No.:
- CORSAIR DM20116 35
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | CORSAIR DM20116 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 2 | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant | |
| Additional Safety Features | A | |
| Size JP/CN | 21.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather, Textile | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series CORSAIR DM20116 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 2 | ||
Resistance Features Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant | ||
Additional Safety Features A | ||
Size JP/CN 21.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather, Textile | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban safety shoe comes with extremely lightweight. This shoe has Padded collar in firm and flexible foam provides extra comfort to the ankle-bones.
It comes in black colour
It is highly resistant and better foot ventilation
Resists abrasion and acid perspiration
Vamp lining in non woven fabric
- RS Stock No. 2756222
- Mfr. Part No. CORSAIR DM20116 45
1 Pair
$161.66
- RS Stock No. 2756122
- Mfr. Part No. ADAPTOR AFAF203 35
1 Pair
$183.46
- RS Stock No. 2756217
- Mfr. Part No. CORSAIR DM20116 40
1 Pair
$161.66
- RS Stock No. 2756213
- Mfr. Part No. CORSAIR DM20116 36
1 Pair
$161.66
Related links
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 42
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 38
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 40
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 37
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 46
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 36
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 39
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 43












