AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

$161.66

(exc. GST)

$177.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$161.66

*price indicative

RS Stock No.:
275-6214
Mfr. Part No.:
CORSAIR DM20116 37
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

CORSAIR DM20116

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Size JP/CN

22.5

Size US

4

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Leather, Textile

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban safety shoe comes with extremely lightweight. This shoe has Padded collar in firm and flexible foam provides extra comfort to the ankle-bones.

It comes in black colour

It is highly resistant and better foot ventilation

Resists abrasion and acid perspiration

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy