AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 275-6220
- Mfr. Part No.:
- CORSAIR DM20116 43
- Brand:
- AIMONT
Subtotal (1 pair)*
$138.95
(exc. GST)
$152.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $138.95 |
*price indicative
- RS Stock No.:
- 275-6220
- Mfr. Part No.:
- CORSAIR DM20116 43
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | CORSAIR DM20116 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 27 | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather, Textile | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series CORSAIR DM20116 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Acid Resistant, Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 27 | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather, Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban safety shoe comes with extremely lightweight. This shoe has Padded collar in firm and flexible foam provides extra comfort to the ankle-bones.
It comes in black colour
It is highly resistant and better foot ventilation
Resists abrasion and acid perspiration
Vamp lining in non woven fabric
Related links
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 38
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 37
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 46
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 42
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 40
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 36
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 44
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 47
