AIMONT CHECK AFAF201 Unisex Black, Brown, Grey Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 275-6193
- Mfr. Part No.:
- CHECK AFAF201 44
- Brand:
- AIMONT
Subtotal (1 pair)*
$173.02
(exc. GST)
$190.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $173.02 |
*price indicative
- RS Stock No.:
- 275-6193
- Mfr. Part No.:
- CHECK AFAF201 44
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | CHECK AFAF201 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Brown, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 10 | |
| Size JP/CN | 28 | |
| Resistance Features | Slip Resistant, Stab Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series CHECK AFAF201 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Brown, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 10 | ||
Size JP/CN 28 | ||
Resistance Features Slip Resistant, Stab Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
- RS Stock No. 2756185
- Mfr. Part No. CHECK AFAF201 36
1 Pair
$173.02
- RS Stock No. 2756195
- Mfr. Part No. CHECK AFAF201 46
1 Pair
$181.67
- RS Stock No. 2756194
- Mfr. Part No. CHECK AFAF201 45
1 Pair
$181.67
- RS Stock No. 2756197
- Mfr. Part No. CHECK AFAF201 48
1 Pair
$191.23
Related links
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 48
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 42
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 40
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 36
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 47
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 45
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 43
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 37












