AIMONT CHECK AFAF201 Unisex Black, Brown, Grey Composite Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 275-6189
- Mfr. Part No.:
- CHECK AFAF201 40
- Brand:
- AIMONT
Subtotal (1 pair)*
$164.37
(exc. GST)
$180.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $164.37 |
*price indicative
- RS Stock No.:
- 275-6189
- Mfr. Part No.:
- CHECK AFAF201 40
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | CHECK AFAF201 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Brown, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 25 | |
| Resistance Features | Water Resistant, Stab Resistant, Slip Resistant | |
| Size US | 6.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series CHECK AFAF201 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Brown, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 25 | ||
Resistance Features Water Resistant, Stab Resistant, Slip Resistant | ||
Size US 6.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
Related links
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 42
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 48
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 36
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 47
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 45
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 43
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 37
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 41
