AIMONT ARCO NEW 54610 Unisex Black, Grey, Blue Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 275-6145
- Mfr. Part No.:
- ARCO NEW 54610 44
- Brand:
- AIMONT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-6145
- Mfr. Part No.:
- ARCO NEW 54610 44
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ARCO NEW 54610 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Grey, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant | |
| Additional Safety Features | A | |
| Size US | 10 | |
| Size JP/CN | 28 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ARCO NEW 54610 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Grey, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant | ||
Additional Safety Features A | ||
Size US 10 | ||
Size JP/CN 28 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low suede leather upper type shoe comes with 3D.LINING in three ply material for improved evacuation of moisture to the exterior. This shoes has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon and also comes with added tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
PU toe protection in front
It comes in blue colour
Resists abrasion and acid perspiration.
Vamp lining in non woven fabric
Related links
- AIMONT ARCO NEW 54610 Unisex Black Blue Composite Safety Trainer EU 47
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 42
- AIMONT ARCO NEW 54610 Unisex Grey Black Composite Safety Trainer EU 35
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 36
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 37
- AIMONT ARCO NEW 54610 Unisex Blue Grey Composite Safety Trainer EU 45
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 39
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 40
