AIMONT ARCO NEW 54610 Unisex Grey, Blue, Black Composite Safety Trainer, UK 2, EU 35

Subtotal (1 pair)*

$141.27

(exc. GST)

$155.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$141.27

*price indicative

RS Stock No.:
275-6136
Mfr. Part No.:
ARCO NEW 54610 35
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

ARCO NEW 54610

Product Type

Safety Trainer

Gender

Unisex

Size EU

35

Size UK

2

Colour

Grey, Blue, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

21.5

Resistance Features

Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant

Size US

2

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Low suede leather upper type shoe comes with 3D.LINING in three ply material for improved evacuation of moisture to the exterior. This shoes has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon and also comes with added tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.

PU toe protection in front

It comes in blue colour

Resists abrasion and acid perspiration.

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy