AIMONT ARCO NEW 54610 Unisex Black, Blue, Grey Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 275-6143
- Mfr. Part No.:
- ARCO NEW 54610 42
- Brand:
- AIMONT
Subtotal (1 pair)*
$121.42
(exc. GST)
$133.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $121.42 |
*price indicative
- RS Stock No.:
- 275-6143
- Mfr. Part No.:
- ARCO NEW 54610 42
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ARCO NEW 54610 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Blue, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 26 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant | |
| Additional Safety Features | A | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ARCO NEW 54610 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Blue, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 26 | ||
Midsole Material Non-Metallic | ||
Resistance Features Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant | ||
Additional Safety Features A | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low suede leather upper type shoe comes with 3D.LINING in three ply material for improved evacuation of moisture to the exterior. This shoes has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon and also comes with added tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
PU toe protection in front
It comes in blue colour
Resists abrasion and acid perspiration.
Vamp lining in non woven fabric
Related links
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 36
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 37
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 40
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 39
- AIMONT ARCO NEW 54610 Unisex Blue Black Composite Safety Trainer EU 41
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 46
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 43
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 38
