AIMONT ARCO NEW 54610 Unisex Blue, Black, Grey Composite Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 275-6146
- Mfr. Part No.:
- ARCO NEW 54610 45
- Brand:
- AIMONT
Subtotal (1 pair)*
$134.21
(exc. GST)
$147.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $134.21 |
*price indicative
- RS Stock No.:
- 275-6146
- Mfr. Part No.:
- ARCO NEW 54610 45
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ARCO NEW 54610 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Blue, Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Oil Resistant, Stab Resistant, Slip Resistant, Hydrocarbon Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 10.5 | |
| Size JP/CN | 29 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ARCO NEW 54610 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Blue, Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Oil Resistant, Stab Resistant, Slip Resistant, Hydrocarbon Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 10.5 | ||
Size JP/CN 29 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low suede leather upper type shoe comes with 3D.LINING in three ply material for improved evacuation of moisture to the exterior. This shoes has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon and also comes with added tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
PU toe protection in front
It comes in blue colour
Resists abrasion and acid perspiration.
Vamp lining in non woven fabric
Related links
- AIMONT ARCO NEW 54610 Unisex Blue Black Composite Safety Trainer EU 41
- AIMONT ARCO NEW 54610 Unisex Black Blue Composite Safety Trainer EU 47
- AIMONT ARCO NEW 54610 Unisex Grey Black Composite Safety Trainer EU 35
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 36
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 37
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 39
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 40
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Safety Trainer EU 46
