AIMONT ADAPTOR AFAF203 Unisex Black, Grey Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 275-6131
- Mfr. Part No.:
- ADAPTOR AFAF203 44
- Brand:
- AIMONT
Subtotal (1 pair)*
$170.55
(exc. GST)
$187.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $170.55 |
*price indicative
- RS Stock No.:
- 275-6131
- Mfr. Part No.:
- ADAPTOR AFAF203 44
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ADAPTOR AFAF203 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Size JP/CN | 28 | |
| Midsole Material | Non-Metallic | |
| Size US | 10 | |
| Resistance Features | Oil Resistant, Slip Resistant, Stab Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather, Textile | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ADAPTOR AFAF203 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Size JP/CN 28 | ||
Midsole Material Non-Metallic | ||
Size US 10 | ||
Resistance Features Oil Resistant, Slip Resistant, Stab Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather, Textile | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
Related links
- AIMONT ADAPTOR AFAF203 Unisex Black UK 6, EU 39
- AIMONT ADAPTOR AFAF203 Unisex Black UK 10.5, EU 45
- AIMONT ADAPTOR AFAF203 Unisex Black UK 12, EU 47
- AIMONT ADAPTOR AFAF203 Unisex Black UK 11, EU 46
- AIMONT ADAPTOR AFAF203 Unisex Black UK 4, EU 37
- AIMONT ADAPTOR AFAF203 Unisex Black UK 3, EU 36
- AIMONT ADAPTOR AFAF203 Unisex Black UK 7, EU 41
- AIMONT ADAPTOR AFAF203 Unisex Black UK 2, EU 35
