Jallatte J-energy Unisex Black Aluminium Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 275-6074
- Mfr. Part No.:
- JALPEPS JY201 47
- Brand:
- Jallatte
Subtotal (1 pair)*
$245.31
(exc. GST)
$269.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $245.31 |
*price indicative
- RS Stock No.:
- 275-6074
- Mfr. Part No.:
- JALPEPS JY201 47
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Stretch, Slip Resistant, Impact Resistant, Chemical Resistant, Abrasion Resistant | |
| Size US | 12 | |
| Additional Safety Features | A | |
| Size JP/CN | 31 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Stretch, Slip Resistant, Impact Resistant, Chemical Resistant, Abrasion Resistant | ||
Size US 12 | ||
Additional Safety Features A | ||
Size JP/CN 31 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low safety shoe of urban sport type is designed with anti-fatigue technology. It has Suede leather and respirant textiles upper. TPU insert at the heel integrated in the lacing for good holding of the foot in the shoe. It has breathable upper lining in 3D mesh, with honeycomb structure for improved all-round ventilation of the foot and fast-drying.
Resists scuffing and acid perspiration
Slip resistant
- RS Stock No. 2756112
- Mfr. Part No. JALTONIC JY204 47
1 Pair
$246.80
- RS Stock No. 2756001
- Mfr. Part No. JALDOJO JNI01 47
1 Pair
$225.09
- RS Stock No. 2416480
- Mfr. Part No. JALCYBER JIJI214 47
1 Pair
$183.11
- RS Stock No. 2749898
- Mfr. Part No. JALSKIN JY234 47
1 Pair
$343.46
Related links
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 38
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 35
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 37
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 46
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 39
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 36
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 48
- Jallatte J-energy Unisex Red UK 12, EU 47












