AIMONT HYDROGEN IA201 Unisex Black, Grey Aluminium Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 275-5579
- Mfr. Part No.:
- HYDROGEN IA201 47
- Brand:
- AIMONT
Subtotal (1 pair)*
$227.42
(exc. GST)
$250.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $227.42 |
*price indicative
- RS Stock No.:
- 275-5579
- Mfr. Part No.:
- HYDROGEN IA201 47
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | HYDROGEN IA201 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Anti-Bacterial, Breathable | |
| Size JP/CN | 31 | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series HYDROGEN IA201 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Anti-Bacterial, Breathable | ||
Size JP/CN 31 | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety shoe is a black color low profile urban sport safety shoe. This safety shoe is designed with anti fatigue technology and protecting electronic devices from electrostatic discharge phenomena ESD dissipative footwear of environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. The upper lined with breathable textile OVER DRY offers very high resistance and better foot ventilation. This safety shoe has an ergonomic padded collar with compact, flexible foam for extra comfort ankle and Achilles tendon protection.
Pull up finish
Nubuck leather upper
Stab resistant structural insole
Slip resistant and water resistant
Vamp lining in non woven fabric
Padded and lined textile tongue
- RS Stock No. 2756158
- Mfr. Part No. ARGON IA202 47
1 Pair
$222.35
- RS Stock No. 2755577
- Mfr. Part No. HYDROGEN IA201 39
1 Pair
$238.80
- RS Stock No. 2755569
- Mfr. Part No. DRAKE ABI02 47
1 Pair
$188.61
- RS Stock No. 2823721
- Mfr. Part No. 7148-47
1 Pair
$366.42
Related links
- AIMONT HYDROGEN IA201 Unisex Black UK 11, EU 46
- AIMONT HYDROGEN IA201 Unisex Black UK 4, EU 37
- AIMONT HYDROGEN IA201 Unisex Black UK 6, EU 39
- AIMONT HYDROGEN IA201 Unisex Black UK 5, EU 38
- AIMONT HYDROGEN IA201 Unisex Black UK 13, EU 48
- AIMONT HYDROGEN IA201 Unisex Grey UK 3, EU 35
- AIMONT HYDROGEN IA201 Unisex Grey UK 3.5, EU 36
- AIMONT ROKY ABI26 Unisex Black UK 12, EU 47












