AIMONT ROKY ABI26 Unisex Black, Grey Aluminium Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 275-5618
- Mfr. Part No.:
- ROKY ABI26 47
- Brand:
- AIMONT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5618
- Mfr. Part No.:
- ROKY ABI26 47
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ROKY ABI26 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 12 | |
| Resistance Features | Breathable, Abrasion Resistant | |
| Size JP/CN | 31 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ROKY ABI26 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 12 | ||
Resistance Features Breathable, Abrasion Resistant | ||
Size JP/CN 31 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety shoe is a sporty urban safety shoe. This safety shoe is designed for protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental Class II tested according to EN 61340 4 3 and EN 61340 5 1. The upper is lined in technical textiles that are OVER DRY, making it very resistant and breathable. This safety shoe has a padded collar with compact and flexible foam for extra comfort and better ankle and Achilles tendon protection.
Soft foot bed
Pull up finish
Slip and water resistant
200 J aluminium safety toe cap
Stab resistant structural insole
Vamp lining in non woven fabric
Padded and lined textile tongue
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- AIMONT ROKY ABI26 Unisex Black UK 7, EU 41
- AIMONT ROKY ABI26 Unisex Black UK 13, EU 48
- AIMONT ROKY ABI26 Unisex Black UK 6.5, EU 40
- AIMONT ROKY ABI26 Unisex Black UK 11, EU 46
- AIMONT ROKY ABI26 Unisex Black UK 3, EU 35
- AIMONT ROKY ABI26 Unisex Black UK 10, EU 44
- AIMONT ROKY ABI26 Unisex Black UK 8, EU 42
- AIMONT ROKY ABI26 Unisex Black UK 5, EU 38











