AIMONT HYDROGEN IA201 Unisex Grey, Black Aluminium Safety Trainer, UK 3, EU 35
- RS Stock No.:
- 275-5573
- Mfr. Part No.:
- HYDROGEN IA201 35
- Brand:
- AIMONT
Subtotal (1 pair)*
$227.42
(exc. GST)
$250.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $227.42 |
*price indicative
- RS Stock No.:
- 275-5573
- Mfr. Part No.:
- HYDROGEN IA201 35
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | HYDROGEN IA201 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Grey, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Breathable, Anti-Bacterial, Abrasion Resistant | |
| Size US | 3 | |
| Size JP/CN | 22 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series HYDROGEN IA201 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Grey, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Breathable, Anti-Bacterial, Abrasion Resistant | ||
Size US 3 | ||
Size JP/CN 22 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety shoe is a black color low profile urban sport safety shoe. This safety shoe is designed with anti fatigue technology and protecting electronic devices from electrostatic discharge phenomena ESD dissipative footwear of environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. The upper lined with breathable textile OVER DRY offers very high resistance and better foot ventilation. This safety shoe has an ergonomic padded collar with compact, flexible foam for extra comfort ankle and Achilles tendon protection.
Pull up finish
Nubuck leather upper
Stab resistant structural insole
Slip resistant and water resistant
Vamp lining in non woven fabric
Padded and lined textile tongue
Related links
- AIMONT HYDROGEN IA201 Unisex Grey UK 3.5, EU 36
- AIMONT HYDROGEN IA201 Unisex Black UK 11, EU 46
- AIMONT HYDROGEN IA201 Unisex Black UK 4, EU 37
- AIMONT HYDROGEN IA201 Unisex Black UK 6, EU 39
- AIMONT HYDROGEN IA201 Unisex Black UK 12, EU 47
- AIMONT HYDROGEN IA201 Unisex Black UK 5, EU 38
- AIMONT HYDROGEN IA201 Unisex Black UK 13, EU 48
- AIMONT ROMELL ABI05 Unisex Grey UK 3, EU 35
