AIMONT HYDROGEN IA201 Unisex Black, Grey Aluminium Safety Trainer, UK 13, EU 48

Subtotal (1 pair)*

$227.42

(exc. GST)

$250.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$227.42

*price indicative

RS Stock No.:
275-5580
Mfr. Part No.:
HYDROGEN IA201 48
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

HYDROGEN IA201

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Size US

13

Size JP/CN

32

Resistance Features

Abrasion Resistant, Anti-Bacterial, Breathable

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Safety shoe is a black color low profile urban sport safety shoe. This safety shoe is designed with anti fatigue technology and protecting electronic devices from electrostatic discharge phenomena ESD dissipative footwear of environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. The upper lined with breathable textile OVER DRY offers very high resistance and better foot ventilation. This safety shoe has an ergonomic padded collar with compact, flexible foam for extra comfort ankle and Achilles tendon protection.

Pull up finish

Nubuck leather upper

Stab resistant structural insole

Slip resistant and water resistant

Vamp lining in non woven fabric

Padded and lined textile tongue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy