Jallatte JALINO SAS Men's Black, Grey, Red Aluminium Safety Trainer, UK 10.5, EU 45

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-3468
Mfr. Part No.:
JALINO JX006 45
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALINO SAS

Product Type

Safety Trainer

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black, Grey, Red

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

A

Resistance Features

Anti-Static, Breathable

Size US

10.5

Size JP/CN

29

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.

Resistant to direct contact heat up to 300°C

Resists grease and cleaning products

Heel stiffener to reinforce the heel seat

1 Pair
$300.49
  • RS Stock No. 2749896
  • Mfr. Part No. JALSKIN JY234 45
1 Pair
$309.98
1 Pair
$221.79
1 Pair
$244.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy