U-Power TWISTER Grey Trainer S1P SRC

Unavailable
RS will no longer stock this product.
RS Stock No.:
273-0971
Mfr. Part No.:
U19-UC20036-10
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Men

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Fabric

Midsole Type

Non Metallic

RoHS Status: Exempt

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links