U-Power LION Black Nubuck Leather Traine

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
273-0965
Mfr. Part No.:
U19-SN10014-12
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Unisex

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Sole Material

PU2D

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links