Sixton Ritmo Cross Unisex Black Safety Trainer, UK 43
- RS Stock No.:
- 281-9136
- Mfr. Part No.:
- K51-93343-00-09
- Brand:
- Sixton
This image is representative of the product range
Subtotal (1 pair)*
$354.68
(exc. GST)
$390.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $354.68 |
*price indicative
- RS Stock No.:
- 281-9136
- Mfr. Part No.:
- K51-93343-00-09
- Brand:
- Sixton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Safety Trainer | |
| Series | Ritmo Cross | |
| Gender | Unisex | |
| Size UK | 43 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Safety Trainer | ||
Series Ritmo Cross | ||
Gender Unisex | ||
Size UK 43 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- ATG Ritmo Cross Unisex Black Safety Trainer EU 43
- ATG Ritmo Cross Unisex Black Safety Trainer EU 45
- ATG RITMO Aluminium Safety Trainer, EU 43
- Sixton BELLUNO Composite Safety Shoes EU 43
- Sixton BRESCIA Composite Safety Shoes EU 43
- Blackrock CF19 Unisex Black Steel Safety Trainer EU 43
- ATG Endurance Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43
- Sixton Modular Black Composite Toe Capped Unisex Safety Boots 43
