Progressive Safety Footwear Limited 55334 Black Steel Safety Trainer

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-2260
Mfr. Part No.:
55334-09
Brand:
Progressive Safety Footwear Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Progressive Safety Footwear Limited

Product Type

Safety Trainer

Series

55334

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Water Resistant

Size US

9

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

Related links