Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 12

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$81.49

(exc. GST)

$89.64

(inc. GST)

RS Stock No.:
274-0847
Mfr. Part No.:
AP302SM-12
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Safety Trainer

Gender

Unisex

Size UK

12

Colour

Black

Safety Toe Type

Steel

Resistance Features

Heat Resistant, Penetration Resistant, Petrol Resistant, Water Resistant, Oil Resistant

Midsole Material

Steel

Slip Resistance Rating

SRC

Standards/Approvals

CE EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy