Blackrock SF98 Unisex Black Steel Safety Trainer, UK 12
- RS Stock No.:
- 271-2478
- Mfr. Part No.:
- SF98-12
- Brand:
- Blackrock
This image is representative of the product range
Subtotal (1 pair)*
$82.38
(exc. GST)
$90.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $82.38 |
*price indicative
- RS Stock No.:
- 271-2478
- Mfr. Part No.:
- SF98-12
- Brand:
- Blackrock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blackrock | |
| Product Type | Safety Trainer | |
| Series | SF98 | |
| Gender | Unisex | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Resistance Features | Slip Resistant, Heat Resistant, Fuel Oil, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN 20345 | |
| Upper Material | Mesh | |
| Select all | ||
|---|---|---|
Brand Blackrock | ||
Product Type Safety Trainer | ||
Series SF98 | ||
Gender Unisex | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Resistance Features Slip Resistant, Heat Resistant, Fuel Oil, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN 20345 | ||
Upper Material Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dover Safety Trainer
The Dover safety trainer features a KPU/mesh upper with both steel toe cap and midsole protection. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Stylish KPU and mesh upper
• Steel toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- Blackrock SF98 Unisex Black Steel Safety Trainer, UK 10
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 36
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 37
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 39
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 43
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 42
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 41
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 46
