Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 270-9073
- Mfr. Part No.:
- 76530-N00.W37
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$141.59
(exc. GST)
$155.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $141.59 |
*price indicative
- RS Stock No.:
- 270-9073
- Mfr. Part No.:
- 76530-N00.W37
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | SOPHIE S3 SRC | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 4 | |
| Resistance Features | Abrasion Resistant, Breathable | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series SOPHIE S3 SRC | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 4 | ||
Resistance Features Abrasion Resistant, Breathable | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Cofra SOPHIE shoe has formal black leather upper with vertical stripe overlays and optional black or pink lacing. It is a versatile shoe applicable to building surveying management, construction management, stock management, warehouse and a range of distributing industries.
•Durable full rubber outsole
•Antistatic
•Oil resistant outsole
Related links
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 35
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 35
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 39
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 41
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 38
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 37
- Cofra MONTI S3S FO SR Unisex Black Aluminium Safety Trainer EU 37
- Cofra RAP BLACK ESD S3S CI FO SR Men's Black Non-Metal Safety Trainer EU 37
