Cofra GOAL LINE S3 SRC Black Steel Safety Trainer, UK 9, EU 44

This image is representative of the product range

Subtotal (1 pair)*

$189.52

(exc. GST)

$208.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$189.52

*price indicative

RS Stock No.:
270-8263
Mfr. Part No.:
79410-002.W42
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

GOAL LINE S3 SRC

Product Type

Safety Trainer

Size EU

44

Size UK

9

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Breathable

Size US

10

Additional Safety Features

ESD

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy