Cofra VILI S3 SRC Unisex Black, Orange Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 268-2091
- Mfr. Part No.:
- 13120-000
- Brand:
- Cofra
Subtotal (1 pair)**
$151.24
(exc. GST)
$166.36
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $151.24 |
**price indicative
- RS Stock No.:
- 268-2091
- Mfr. Part No.:
- 13120-000
- Brand:
- Cofra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cofra | |
Series | VILI S3 SRC | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black, Orange | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Cofra | ||
Series VILI S3 SRC | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Related links
- Cofra VILI S3 SRC Unisex Black UK 10, EU 44
- Cofra VILI S3 SRC Unisex Black UK 6, EU 39
- Cofra VILI S3 SRC Unisex Black Composite Toe Capped Safety Shoes EU 41
- Cofra VILI S3 SRC Unisex Black Composite Toe Capped Safety Shoes EU 43
- Cofra VILI S3 SRC Unisex Black Composite Toe Capped Safety Shoes EU 46
- Cofra VILI S3 SRC Unisex Black Composite Toe Capped Safety Shoes EU 47
- Cofra PRESTON S3 SRC Black Composite Toe Capped Safety Shoes EU 42
- Cofra ETHYL BLACK S3 SRC Black Non Metallic Toe Capped Safety Boots EU 42